Analog DevicesMAX17500BAUB+Controladores PWM de modo corriente
Current Mode PWM Controller 1A 12.5kHz to 625kHz 10-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Flyback | |
| 1 | |
| 12.5 to 625 | |
| 75(Typ) | |
| 1000 | |
| 36 | |
| 72 | |
| 4 | |
| 444.4 | |
| No | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 2.95 |
| Package Length | 2.95 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
