VishayMAL215099804E3Capacitor de aluminio
Cap Aluminum Lytic 100uF 63V 20% (10 X 12mm) SMD 0.507A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 63VDC | |
| Very Low | |
| 0.29@20°C@100kHz|2.32@-40°C@100kHz | |
| 0.507 | |
| 63@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 12 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 12 | |
| 1.5 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique MAL215099804E3 aluminum capacitor from Vishay for its relatively high ESR!
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

