VishayMAL215097111E3Capacitor de aluminio
Cap Aluminum Lytic 68uF 50V 20% (8 X 10mm) SMD 0.333A 2500h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 68uF | |
| 20% | |
| 50VDC | |
| Very Low | |
| 0.48@20°C@100kHz | |
| 0.333 | |
| 34@2Min | |
| 2500 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10 | |
| 1 |
This electrolytic MAL215097111E3 aluminum capacitor from Vishay has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its capacitance value is 68uF. Its leakage current is 34@2Min μA.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

