VishayMAL214699808E3Capacitor de aluminio
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 16mm) SMD 0.8A 4000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.16@20°C@100kHz|1.44@-40°C@100kHz | |
| 0.8 | |
| 139@2Min | |
| 4000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 4 | |
| 12.5 X 16 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| 16 | |
| 2.8 |
Thanks to Vishay, you'll never miss low-end frequencies with their electrolytic MAL214699808E3 aluminum capacitor. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This product is 16 mm tall with a diameter of 12.5 mm. Its capacitance value is 220uF. It has a tolerance of 20%. Its leakage current is 139@2Min μA.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

