VishayMAL214699501E3Capacitor de aluminio
Cap Aluminum Lytic 330uF 16V 20% (10 X 10mm) SMD 0.75A 1500h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.15@20°C@100kHz|1.35@-40°C@100kHz | |
| 0.75 | |
| 53@2Min | |
| 1500 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 1.3 |
Using this electrolytic MAL214699501E3 aluminum capacitor from Vishay in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 330uF. This product is 10 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 53@2Min μA.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

