VishayMAL214699108E3Capacitor de aluminio
Cap Aluminum Lytic 470uF 50V 20% (16 X 16mm) SMD 1.3A 5000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.072@20°C@100kHz|0.65@-40°C@100kHz | |
| 1.3 | |
| 235@2Min | |
| 5000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 6 | |
| 16 X 16 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16 | |
| 16 | |
| 5.5 |
Vishay has you covered with their pure aluminum electrolytic MAL214699108E3 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 470uF. Its leakage current is 235@2Min μA. This product is 16 mm tall with a diameter of 16 mm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

