VishayMAL213836109E3Capacitor de aluminio

Cap Aluminum Lytic 10uF 25V 20% (6.3 X 12.7mm) Axial 14 Ohm 0.046A 2000h 105°C Ammo

By using pure aluminum foil in the anode, this electrolytic MAL213836109E3 aluminum capacitor from Vishay can easily filter low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 10uF. This product is 12.7 mm long with a diameter of 6.3 mm. The MAL213836109E3 aluminum electrolytic capacitor has an axial termination style. This part has a lead diameter of 0.6 mm. Its leakage current is 4.5@5Min μA. It has a tolerance of 20%.

18 piezas: Se puede enviar en 4 días

    Total$3.34Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 18 piezas
      • Price: $3.34

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.