VishayMAL213835471E3Capacitor de aluminio
Cap Aluminum Lytic 470uF 16V 20% (10 X 18mm) Axial 0.54 Ohm 0.36A 2000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 16VDC | |
| 0.54 | |
| Low | |
| 0.25@20°C@100kHz|0.34@20°C@10kHz | |
| 0.36 | |
| 19@5Min | |
| 2000 | |
| Polar | |
| Polarized Aluminum Electrolytic|Non-Solid Electrolyte|Long Useful Life|High Ripple Current|Axial Leads | |
| Through Hole | |
| Axial | |
| 2 | |
| 10 X 18 | |
| -40 | |
| 105 | |
| Ammo | |
| 10 | |
| 18 | |
| 2.5 | |
| 0.8 |
Choose this electrolytic MAL213835471E3 aluminum capacitor from Vishay for its relatively high ESR. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 19@5Min μA. This part has a lead diameter of 0.8 mm. It has a tolerance of 20%. This product is 18 mm long with a diameter of 10 mm. Its capacitance value is 470uF. The MAL213835471E3 aluminum electrolytic capacitor has an axial termination style.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

