VishayMAL202190515E3Capacitor de aluminio

Cap Aluminum Lytic 470uF 40V 20% (10 X 25mm) Axial 0.37 Ohm 0.52A 2500h 85°C Ammo

This electrolytic MAL202190515E3 aluminum capacitor from Vishay has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The MAL202190515E3 aluminum electrolytic capacitor has an axial termination style. Its capacitance value is 470uF. This part has a lead diameter of 0.8 mm. Its leakage current is 42@5Min μA. This product is 25 mm long with a diameter of 10 mm.

Import TariffMay apply to this part

3 piezas: Se puede enviar mañana

    Total$1.51Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2212+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Austria
      • In Stock: 3 piezas
      • Price: $1.511

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.