VishayMAL202138228E3Capacitor de aluminio
Cap Aluminum Lytic 2.2uF 63V 20% (4.5 X 10mm) Axial 65 Ohm 0.021A 2500h 85°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 63VDC | |
| 65 | |
| Standard | |
| 25@20°C@10kHz | |
| 0.021 | |
| 4.3@5Min | |
| 2500 | |
| Polar | |
| Axial Leads|High CV|Polarized | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.5 X 10 | |
| -40 | |
| 85 | |
| Ammo | |
| 4.5 | |
| 10 | |
| 0.5 | |
| 0.6 |
If you need to filter lower signal frequencies, then this electrolytic MAL202138228E3 aluminum capacitor, developed by Vishay, is the tool you need. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 2.2uF. Its leakage current is 4.3@5Min μA. The MAL202138228E3 aluminum electrolytic capacitor has an axial termination style. This product is 10 mm long with a diameter of 4.5 mm. This part has a lead diameter of 0.6 mm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

