VishayMAL202117152E3Capacitor de aluminio
Cap Aluminum Lytic 1500uF 40V 20% (15 X 30mm) Axial 0.159 Ohm 1.12A 8000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 40VDC | |
| 0.159 | |
| Standard | |
| 0.07@20°C@10kHz | |
| 1.12 | |
| 124@5Min | |
| 8000 | |
| Polar | |
| Axial Leads|High CV|Polarized | |
| Through Hole | |
| Axial | |
| 2 | |
| 15 X 30 | |
| -40 | |
| 85 | |
| Bulk | |
| 15 | |
| 30 | |
| 11.7 | |
| 0.8 |
This electrolytic MAL202117152E3 aluminum capacitor from Vishay has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm. It has a tolerance of 20%. Its capacitance value is 1500uF. The MAL202117152E3 aluminum electrolytic capacitor has an axial termination style. This product is 30 mm long with a diameter of 15 mm. Its leakage current is 124@5Min μA.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

