GlenairM85528/2-22AAccesorios del conector
Connector Accessories Mounting Flange Straight
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mounting Flange | |
| Connector Circular | |
| Straight | |
| 42.3 | |
| 42.3 | |
| 3.5 |
A total connector assembly can't be complete without this specially engineered mounting flange M85528/2-22A connector accessory from Glenair. It has a straight body orientation. This product is 42.3 mm long, 3.5 mm tall and 42.3 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
