GlenairM85049/1823N09Adaptadores de manguitos ajustables
EMI/RFI Environmental Backshell 180° 23 Shell Size Electroless Nickel Aluminum
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 23 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| EMI/RFI Environmental Backshell |
For a solid connection implement this emi/rfi environmental backshell M85049/1823N09 backshell from Glenair in your coaxial cable. Its shell size is 23. This has a Connector Circular connector. This product is 44.5 mm deep. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 200 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

