GlenairM85049/1817N02Adaptadores de manguitos ajustables
EMI/RFI Environmental Backshell 180° 17 Shell Size Electroless Nickel Aluminum
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 17 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| EMI/RFI Environmental Backshell |
This emi/rfi environmental backshell M85049/1817N02 backshell from Glenair is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is 17. This has a Connector Circular connector. This product is 24.6 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

