AmphenolM83723/72R1831NConector circular
Conn Circular PIN 31 POS Crimp ST Wall Mount 31 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 31 | |
| 31 | |
| PIN | |
| Crimp | |
| 18-31 | |
| 20-24 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 7.5 | |
| 600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 37.84 | |
| 34.11 | |
| 34.11 |
Look how much better your peripherals will perform when attaching this miniature cylindrical M83723/72R1831N connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 18-31. This RCP connector has 31 RCP contacts. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 37.84 mm long, 34.11 mm tall and 34.11 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

