GlenairM83723/60-110WCAccesorios del conector
Connector Accessories Receptacle Protective Cover Straight
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Receptacle Protective Cover | |
| Straight | |
| 23 | |
| 15.7 |
This receptacle protective cover M83723/60-110WC connector accessory from Glenair will make a better and stronger connection for your wires. It has a straight body orientation. This product is 15.7 mm long with a diameter of 23 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
