GlenairM83513/28-D02CPConector D-subminiatura

Conn Micro-D PIN 25 POS 1.27mm Solder ST Thru-Hole 25 Terminal 1 Port

Communicate with your serial connections using the micro d-subminiature M83513/28-D02CP DVI connector from Glenair. It has a straight body orientation. This 2-row connector has a single port. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C. This product is 30.01 mm long, 13.67 mm tall and 7.87 mm deep.

27 piezas: Se puede enviar en 2 días

    Total$86.40Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 27 piezas
      • Price: $86.40

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.