GlenairM83513/19-E01NWConector D-subminiatura

Conn Micro-D SKT 31 POS 0.64mm Solder RA Thru-Hole 31 Terminal 1 Port

This micro d-subminiature M83513/19-E01NW DVI connector from Glenair will make secure connections for all of your serial ports. It has a right angle body orientation. This socket type connector's 31 contacts that are made out of phosphor bronze and plated with gold over nickel. This 2-row connector has a single port. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. Its 31 terminals use the solder termination method. This product is 51.82 mm long, 8.26 mm tall and 16.76 mm deep. This DVI connector has an operating temperature of -55 to 150 °C.

3 piezas: Se puede enviar en 2 días

    Total$211.36Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 3 piezas
      • Price: $211.36

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.