GlenairM83513/15-H03NPConector D-subminiatura
Conn Micro-D SKT 100 POS 0.64mm Solder RA Thru-Hole 100 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 100 | |
| 100 | |
| 1 | |
| 4 | |
| Solder | |
| 0.64 | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Electroless Nickel | |
| H | |
| No | |
| 55.12 | |
| 30.6 | |
| 10.01 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
It's easy to communicate between serial connections by using the M83513/15-H03NP DVI connector from Glenair. Its pitch is 2.54 mm. It has a right angle body orientation. This 4-row connector has a single port. This socket type connector's 100 contacts that are made out of phosphor bronze and plated with gold over nickel. This device has a maximum current rating of 3 A. Its 100 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C. This product is 55.12 mm long, 10.01 mm tall and 30.6 mm deep.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

