GlenairM83513/13-E02CPConector D-subminiatura

Conn Micro-D SKT 31 POS 1.27mm Solder RA Thru-Hole 31 Terminal 1 Port

Communicating with serial connections is made easy with this M83513/13-E02CP DVI connector from Glenair. This socket type connector's 31 contacts that are made out of phosphor bronze and plated with gold over nickel. This 2-row connector has a single port. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 3 A. This product is 33.91 mm long, 7.87 mm tall and 18.29 mm deep. Its 31 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 semanas
    • Price: $813.50
    1. 1+$813.50
    2. 2+$728.86
    3. 4+$586.90
    4. 7+$581.06
    5. 10+$446.96
    6. 20+$339.59
    7. 35+$333.22
    8. 50+$326.32
    9. 100+$317.82

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.