VishayM8340109K3003GGD03Redes y matrices del resistor

Res Thick Film NET 300K Ohm 2% 0.6W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole Tube

Create more space in your circuit design by using this M8340109K3003GGD03 resistor array developed by Vishay that packs multiple resistors into one IC chip. This product's 5 resistors have a value of 300K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.12 W. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The M8340109K3003GGD03 part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This product is 24.97 mm long, 4.75 mm tall and 2.49 mm deep. This device utilizes thick film technology.

Import TariffMay apply to this part

3,872 piezas: Se puede enviar mañana

    Total$1,416.49Price for 132

    • (22)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2404+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Israel
      • In Stock: 3,872 piezas
      • Price: $10.731

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.