VishayM8340105M1202GGD03Redes y matrices del resistor
Res Thick Film NET 12K Ohm 2% 0.8W ±300ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.60 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 12K | |
| 2% | |
| 50 | |
| 0.8 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±300 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 19.89 | |
| 2.49 | |
| 8.69 | |
| 8.69 | |
| Through Hole |
By combining multiple resistors into a single chip, the M8340105M1202GGD03 resistor array, developed by Vishay, can help you save space and power in your circuit design. Its temperature coefficient is ±300 ppm/°C. This product's 4 resistors have a value of 12K Ohm. This dependable part has a power rating of 0.8 W and a power rating per resistor of 0.2 (1/5) W. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 2%. This product is 19.89 mm long, 8.69 mm tall and 2.49 mm deep. This device is made with thick film technology. The M8340105M1202GGD03 part has a pin termination style. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

