Deutsch GroupM81714/67-12Accesorios del conector
Connector Accessories DIN Mounting Rail Straight Aluminum Alloy Black Anodize Package
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| DIN Mounting Rail | |
| Connector Other | |
| Straight | |
| Aluminum Alloy | |
| Anodize | |
| Black | |
| -65 | |
| 175 | |
| Package | |
| 158 | |
| 26.92 | |
| 22.86 |
Deutsch brings you their M81714/67-12 USB connector, great for making a strong, reliable connection between two different circuits. This is a 2-row connector. This socket type connector has 12 socket type contacts. It has a straight body orientation. This harting connector has an operating temperature of -65 to 200 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
