VishayM55342K06B4E99SWBEnsamble fijo de resistor en una sola superficie

Res Thick Film 0705 4.99K Ohm 1% 0.15W ±100ppm/°C 0.001% Sulfur Resistant Pad SMD Tray

This is a M55342K06B4E99SWB fixed single surface-mount resistor from Vishay. This product has a resistance value of 4.99K Ohm. This dependable part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tray format. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology. It has a tolerance of 1%. It is reliable with a failure rate grade of S. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    13 semanas
    • Price: $4.0630
    1. 1+$4.0630
    2. 300+$3.0420
    3. 500+$1.8600
    4. 1000+$1.5624
    5. 4000+$1.4205

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.