AmphenolM39029/57-357Contacto del conector
Contact SKT 20 Size Crimp ST Cable Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| M3902957357 | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| -65 | |
| 200 | |
| 20 | |
| Cable Mount |
This M39029/57-357 connector contact from Amphenol is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This has a Connector Circular connector. This connector contact has a minimum operating temperature of -65 °C and a maximum of 200 °C. It uses the crimp termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
