VishayM39006/22-0609Capacitor húmedo de tantalio

Cap Tant Wet 15uF 75V 5% (7.92 X 17.88mm) Axial (0.01%FR) 125°C

This M39006/22-0609 wet slug tantalum capacitor from Vishay has a high permittivity dielectric layer and small design ideal for high-grade applications. It can withstand a voltage of 75 VDC. Its leakage current is 1 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm. Its capacitance value is 15uF. It has a tolerance of 5%. It is reliable with a failure rate grade of R. The M39006/22-0609 wet slug tantalum capacitor has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    24 semanas
    • Price: $51.13
    1. 25+$51.13
    2. 50+$50.62
    3. 100+$50.11
    4. 250+$49.61
    5. 500+$49.11
    6. 1000+$48.62
    7. 3000+$48.14
    8. 5000+$47.65
    9. 10000+$47.18

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.