VishayM39003/09-0165Capacitor de tantalio sólido

Cap Tant Solid 47uF 35V 20%( 8.92 X 19.96mm) Axial (0.1%FR) 0.11 Ohm 125°C Bulk

Do you need a capacitor for a sample and hold circuit? Then use this M39003/09-0165 solid tantalum capacitor from Vishay for its low leakage current! It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 8 μA. Its capacitance value is 47uF. It has a tolerance of 20%. The M39003/09-0165 solid capacitor has an axial termination style. This product is 19.96 mm long with a diameter of 8.92 mm. It is reliable with a failure rate grade of P.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    20 semanas
    • Price: $28.27
    1. 1+$28.27
    2. 20+$27.99

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.