VishayM39003/01-3191Capacitor de tantalio sólido
Cap Tant Solid 2.2uF 100V 10%( 4.7 X 12.04mm) Axial (0.001%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.2uF | |
| 10% | |
| 100VDC | |
| 0.9 | |
| Polar | |
| 4 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.7 X 12.04 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 15.49 | |
| 12.04 | |
| 4.7 | |
| 0.51 |
This M39003/01-3191 solid tantalum capacitor from Vishay utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 100 VDC. Its leakage current is 0.9 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The M39003/01-3191 solid capacitor has an axial termination style. Its capacitance value is 2.2uF. It is reliable with a failure rate grade of S. This product is 12.04 mm long with a diameter of 4.7 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

