GrayhillM3786/20-016Interruptor giratorio
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP4T | |
| 36 | |
| 4 | |
| 1 | |
| 1 | |
| 0.2@28VDC | |
| 600VAC | |
| 1000 | |
| 10 | |
| 25000(Max) | |
| 0.169 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Continuous | |
| O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy) | |
| Shaft/Panel/Terminals | |
| O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy) | |
| Panel Mount | |
| Solder Lug | |
| 5.94 | |
| 10 | |
| Thermoset | |
| Straight | |
| -40 | |
| 85 | |
| 6.35 | |
| 12.7 | |
| 12.7 | |
| 12.82 | |
| 12.7 | |
| 12.7 | |
| 35.46 |
Expand your design options with this M3786/20-016 rotary switch from Grayhill by giving more than two switch positions. It has a SP4T configuration. This device has a maximum current rating of 0.2 A @ 28VDC. The M3786/20-016 rotary limit switch has a solder lug termination style. This product is 12.7 mm long, 35.46 mm tall and 12.7 mm deep. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

