Micron TechnologyM29F160FB5AN6F2Flash
NOR Flash Parallel 5V 16M-bit 2M x 8/1M x 16 55ns Automotive AEC-Q100 48-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| M29F160FB5AN6F2 | |
| Automotive | Yes |
| PPAP | Unknown |
| NOR | |
| 16M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Bottom | |
| 21/20 | |
| 8Kbyte x 2|16Kbyte x 1|32Kbyte x 1|64Kbyte x 31 | |
| 8/16 | |
| 2M/1M | |
| Yes | |
| Asynchronous | |
| 55 | |
| 120/Chip | |
| 120000/Chip | |
| 20 | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4.5 to 5.5 | |
| 20 | |
| 30 | |
| -40 | |
| 85 | |
| Automotive | |
| No | |
| No | |
| No | |
| 100000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 18.4 mm |
| Package Length | 12 mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 48 | |
| Lead Shape | Gull-wing |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

