| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Cover | |
| Connector Circular | |
| Straight | |
| 46.35 | |
| 19.8 |
Have some wires? This cover M28840/13GAW connector accessory from Glenair is a must to make a good solid connection. It has a straight body orientation. This product is 19.8 mm long with a diameter of 46.4 mm.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
