ams OSRAMLY E63B-CBEA-26-1-50-R33-ZLED
LED Uni-Color Yellow 594nm 4-Pin PLCC T/R Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 3.05lm | |
| 4700mcd | |
| 587 | |
| 594 | |
| 30 | |
| 70 | |
| 50 | |
| 2.5 | |
| 12 | |
| -40 | |
| 100 | |
| No | |
| Yellow | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.8(Max) - 0.1 |
| Package Width | 3.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 4 | |
| Lead Shape | J-Lead |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

