| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 0.4 | |
| 2.7 | |
| 2.7 to 5.5 | |
| 5.5 | |
| 4 | |
| 1400 | |
| -20 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 40 |
| Supplier Package | VQLP |
| 40 | |
| Lead Shape | No Lead |
If you are in need of a device that can help automate different motor-controlled systems, look no further than the LV8044LP-MPB-H stepper motor driver from ON Semiconductor. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This motor controller has an operating temperature range of -20 °C to 85 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

