SamtecLTMM-117-01-G-D-RACabezales del conector y receptáculos PCB

Conn Shrouded Header HDR 34 POS 2mm Solder RA Thru-Hole Tube

Safety is an important concern when designing electronic devices. Samtec's shrouded LTMM-117-01-G-D-RA header connector helps protect your equipment from accidental shortages. This HDR connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. LTMM-117-01-G-D-RA is housed in black nylon. This product is 36.39 mm long, 6.51 mm tall and 8.32 mm deep.

Import TariffMay apply to this part

16 piezas: Se puede enviar en 2 días

    Total$7.91Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2435+
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Malaisia
      • In Stock: 16 piezas
      • Price: $7.91

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.