Analog DevicesLTC6255HS6#TRMPBFAmplificadores operacionales
Op Amp Single Low Power Amplifier R-R I/O 5.25V 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.35um | |
| 0.35@5V | |
| 1.8 | |
| 5.25 | |
| 0.02@5V | |
| 0.05@5V | |
| 0.085@5V | |
| 20(Max) | |
| Single | |
| 1.8@5V | |
| 20@5V | |
| 106.02 | |
| 0.85@5V | |
| 82 | |
| 75 | |
| 75 to 80 | |
| 6.5 | |
| 6000 | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

