Analog DevicesLTC6253IMS-7#TRPBFAmplificadores operacionales
Op Amp Dual High Speed Amplifier R-R I/O 5.25V 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 2.2@5V | |
| 2.5 | |
| 5.25 | |
| 0.5@5V | |
| 1.4@5V | |
| 3@5V | |
| 9.5@5V | |
| 90 | |
| Single | |
| 500@5V | |
| 2.75@5V | |
| 95.6 | |
| 4@5V | |
| 66.5 | |
| 85 | |
| 65 to 70 | |
| 2 | |
| 32 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

