Analog DevicesLTC2123CUK#PBFADC
2-Channel Dual ADC Pipelined 250Msps 14-bit JESD204B 48-Pin QFN EP Tube
| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 2 | |
| 2 | |
| 250Msps | |
| JESD204B | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 1.5Vp-p | |
| 864 | |
| 963 | |
| ±5.5LSB | |
| -4/2.2%FSR | |
| 70dBFS(Typ) | |
| 14 | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

