Analog DevicesLT3090MPMSE#PBFLinear Regulators
LDO Regulator Neg 0V to -32V 0.6A 12-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±1 | |
| Adjustable | |
| 0 to -32 | |
| 0.6 | |
| -36 | |
| -1.5 | |
| 0.23@1mA|0.24@100mA|0.36@600mA | |
| 2.5uV/V(Typ) | |
| 0.5nA(Typ) | |
| 11.5 | |
| 33°C/W | |
| 8°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -55 | |
| 150 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 4.04 |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 12 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

