Analog DevicesLT1964IS5-BYP#PBFLinear Regulators
LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±1.5(Typ) | |
| Adjustable | |
| -1.22 to -20 | |
| 0.2 | |
| -20 | |
| -1.9 | |
| 0.15@-1mA|0.42@-200mA|0.2@-10mA|0.33@-100mA | |
| -1.22 | |
| 12mV | |
| 7mV | |
| 2.5 | |
| 250°C/W | |
| 60°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

