Analog DevicesLT1783HS6#TRPBFAmplificadores operacionales
Op Amp Single Micropower Amplifier R-R I/O ±9V/18V 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.85@5V | |
| 2.5 | |
| 18 | |
| ±1.25 | |
| ±5 | |
| ±9 | |
| 1.2(Max) | |
| 4.85(Min) | |
| 10@5V@-40C to 125C | |
| 150@5V@-40C to 125C | |
| 0.3@5V | |
| 18(Min) | |
| Single|Dual | |
| 0.42@5V | |
| 15 | |
| 123.52 | |
| 80 | |
| 60 | |
| 60 to 65 | |
| 1.25 | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

