Analog DevicesLT1620CS8#PBFAmplificador SP
SP Amp Current Sense Amp Single R-R 5.5V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail | |
| 10000(Min) | |
| 7@5V | |
| 5.5 | |
| 5 to 7 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 400@5V | |
| 3.3@5V | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

