Analog DevicesLT1137ACNW#PBFTtransceptores de línea de bus
Triple Transmitter Quint Receiver RS-232 28-Pin PDIP W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 250KBd(Min) | |
| RS-232 | |
| RS-232 | |
| RS-232 | |
| Point-to-Point | |
| 1 | |
| 3 | |
| 5 | |
| Single-Ended | |
| Single-Ended | |
| 1 | |
| 1 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 70 | |
| Single | |
| 17 | |
| Commercial | |
| No | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.81 |
| Package Width | 14.22(Max) |
| Package Length | 36.96(Max) |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | PDIP W |
| 28 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

