SamtecLSS-130-01-F-DV-ACabezales del conector y receptáculos PCB
Conn Socket and Terminal Strip SKT/HDR 60 POS 0.635mm Solder ST SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket and Terminal Strip | |
| SKT/HDR | |
| 60 | |
| 2 | |
| Solder | |
| 0.635 | |
| Straight | |
| 1.7/Contact | |
| 424VDC|300VAC | |
| -55 | |
| 125 | |
| Tray | |
| 23.8 | |
| 4.6 | |
| 4.5 | |
| Surface Mount |
Reduce safety concerns with this socket and terminal strip LSS-130-01-F-DV-A header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT/HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.635 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1.7 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 23.8 mm long, 4.5 mm tall and 4.6 mm deep. LSS-130-01-F-DV-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

