Taiwan SemiconductorLS4148 L1Rectifiers

Diode Small Signal Switching 75V 0.15A 2-Pin Quadro Mini-MELF T/R

If your circuit needs to adjust from an AC to DC voltage use a small signal switching diode LS4148 L1 rectifier from Taiwan Semiconductor. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 200 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.15 A.

11,422 piezas: Se puede enviar en 2 días

    Total$0.01Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1205+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Taiwán
      • In Stock: 11,422 piezas
      • Price: $0.0074

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.