Murata ManufacturingLQW2BHNR22J03LMontaje superficial de inductores
Inductor RF Chip Unshielded Wirewound 0.22uH 5% 100MHz 35Q-Factor Non Magnetic 0.24A 0.7Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.22u | |
| 5% | |
| 100M | |
| 0.24 | |
| 0.7 | |
| 35 | |
| 100M | |
| 500M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.7 | |
| 1.78 |
Save valuable space on a PCB with this rf chip LQW2BHNR22J03L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 240m A with a maximum resistance of 700m Ohm. It has a tolerance of 5%. It has an inductance of 220n H. This product is 2.2 mm long, 1.78 mm tall and 1.7 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 500M Hz. This device is made with wirewound technology.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

