Murata ManufacturingLQW2BHN56NJ03LMontaje superficial de inductores
Inductor RF Chip Unshielded Wirewound 0.056uH 5% 100MHz 40Q-Factor Non Magnetic 0.43A 0.26Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.056u | |
| 5% | |
| 100M | |
| 0.43 | |
| 0.26 | |
| 40 | |
| 200M | |
| 1500M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.7 | |
| 1.78 |
This rf chip LQW2BHN56NJ03L surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 430m A with a maximum resistance of 260m Ohm. This device is made with wirewound technology. It has an inductance of 56n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.5G Hz. It has a tolerance of 5%. This product is 2.2 mm long, 1.78 mm tall and 1.7 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

