Murata ManufacturingLQW2BHN10NJ03LMontaje superficial de inductores
Inductor RF Chip Unshielded Wirewound 0.01uH 5% 100MHz 30Q-Factor Non Magnetic 1.32A 0.03Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.01u | |
| 5% | |
| 100M | |
| 1.32 | |
| 0.03 | |
| 30 | |
| 250M | |
| 3300M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.7 | |
| 1.78 |
This rf chip LQW2BHN10NJ03L surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 10n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.3G Hz. This device is made with wirewound technology. This product is 2.2 mm long, 1.78 mm tall and 1.7 mm deep. This SMD inductor has a maximum DC current of 1.32 A with a maximum resistance of 30m Ohm. It has a tolerance of 5%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

