Murata ManufacturingLQW2BASR47J00LMontaje superficial de inductores

Inductor RF Chip Unshielded Wirewound 0.47uH 5% 50MHz 33Q-Factor Non Magnetic 0.25A 1.76Ohm DCR 0805 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW2BASR47J00L surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2.29 mm long, 1.52 mm tall and 1.73 mm deep. It has an inductance of 470n H. It has a tolerance of 5%. This device is made with wirewound technology. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 300M Hz. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 1.76 Ohm.

2,000 piezas: Se puede enviar en 3 días

    Total$62.56Price for 736

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 2,000 piezas
      • Price: $0.085

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.