Murata ManufacturingLQW2BASR15J00LMontaje superficial de inductores
Inductor RF Chip Unshielded Wirewound 0.15uH 5% 100MHz 50Q-Factor Non Magnetic 0.4A 0.56Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.15u | |
| 5% | |
| 100M | |
| 0.4 | |
| 0.56 | |
| 50 | |
| 250M | |
| 920M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.73 | |
| 1.52 |
This rf chip LQW2BASR15J00L surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2.29 mm long, 1.52 mm tall and 1.73 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 920M Hz. It has a tolerance of 5%. This device is made with wirewound technology. It has an inductance of 150n H. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 560m Ohm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

