Murata ManufacturingLQW2BASR10J00LMontaje superficial de inductores

Inductor RF Chip Unshielded Wirewound 0.1uH 5% 150MHz 65Q-Factor Non Magnetic 0.4A 0.46Ohm DCR 0805 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW2BASR10J00L surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 100n H. It has a tolerance of 5%. This product is 2.29 mm long, 1.52 mm tall and 1.73 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 460m Ohm. Its test frequency is 150M Hz, while its minimum self-resonant frequency is 1.25G Hz.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.0636
    1. 2000+$0.0636
    2. 4000+$0.0617
    3. 10000+$0.0552

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.